
6X32QC1 | |
|---|---|
DigiKey Part Number | 2378-6X32QC1-ND |
Manufacturer | |
Manufacturer Product Number | 6X32QC1 |
Description | 6X32QC1 30A 1P FUSE BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge Chassis Mount |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | Termination Style Quick Connect |
Current Rating (Amps) 30 A | Contact Material Bronze |
For Use With/Related Products 6.35mm x 31.75mm | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €5.91800 | €59.18 |
| Unit Price without VAT: | €5.91800 |
|---|---|
| Unit Price with VAT: | €7.10160 |

