
20608R | |
|---|---|
DigiKey Part Number | 2378-20608R-ND |
Manufacturer | |
Manufacturer Product Number | 20608R |
Description | FUSE BLOCK,CLASS R SPRING REINFO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 250V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class R Fuses |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.811" Dia x 3.000" L (20.60mm x 76.20mm) | Orientation Horizontal |
Current Rating (Amps) 60 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €87.23000 | €87.23 |
| 5 | €72.34600 | €361.73 |
| 10 | €66.71700 | €667.17 |
| 50 | €55.19420 | €2,759.71 |
| 100 | €50.82020 | €5,082.02 |
| Unit Price without VAT: | €87.23000 |
|---|---|
| Unit Price with VAT: | €104.67600 |

