
MM5625-01NDB-TR | |
|---|---|
DigiKey Part Number | 5903-MM5625-01NDB-TR-ND - Tape & Reel (TR) 5903-MM5625-01NDB-TRCT-ND - Cut Tape (CT) 5903-MM5625-01NDB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5625-01NDB-TR |
Description | AC-COUPLED LOOPBACK RELAY HIGH-S |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ATE DP3T 226-LGA (8.2x8.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ATE | |
Topology | Reflective | |
Circuit | DP3T | |
Frequency Range | DC ~ 20GHz | |
Isolation | 46dB | |
Insertion Loss | 2.7dB | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 226-FLGA | |
Supplier Device Package | 226-LGA (8.2x8.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €317.63000 | €317.63 |
| 10 | €282.94800 | €2,829.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €252.63224 | €63,158.06 |
| Unit Price without VAT: | €317.63000 |
|---|---|
| Unit Price with VAT: | €381.15600 |


