
MLX91219LVA-AAT-500-RE | |
|---|---|
DigiKey Part Number | 413-MLX91219LVA-AAT-500-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX91219LVA-AAT-500-RE |
Description | CURRENT SENSOR HE 4-SIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 4-SSIP Module |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Response Time 2µs |
Part Status Active | Current - Supply (Max) 19mA |
For Measuring DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 4-SSIP Module |
Sensitivity 7mV/mT | Supplier Device Package 4-SIP |
Frequency DC ~ 400kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.32756 | €1,862.05 |
| Unit Price without VAT: | €2.32756 |
|---|---|
| Unit Price with VAT: | €2.79307 |

