MLX91206LDC-CAL-003-SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Melexis Technologies NV
In Stock: 246
Unit Price: €3.61000
Datasheet
Current Sensor 10mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 10mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Triaxis®: Unique Position Sensing Solution

MLX91206LDC-CAL-003-SP

DigiKey Part Number
MLX91206LDC-CAL-003-SP-ND
Manufacturer
Manufacturer Product Number
MLX91206LDC-CAL-003-SP
Description
CURRENT SENSOR HE/OL 10MT 8-SOIC
Customer Reference
Detailed Description
Current Sensor 10mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage or PWM (Selectable)
Sensitivity
250mV/mT
Frequency
DC ~ 90kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
5V
Response Time
8µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types