Similar

MLX90215LVA-AAA-111-SP | |
|---|---|
DigiKey Part Number | MLX90215LVA-AAA-111-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90215LVA-AAA-111-SP |
Description | SEN HALL EFFECT ANALOG VOLTAGE |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 6.5mA | |
Current - Output (Max) | 2mA | |
Resolution | 10 b | |
Bandwidth | 1.3kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Base Product Number |



