RF Transmitter ASK, FSK 433MHz -16dBm ~ 12dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX72013KDC-AAA-000-RE

DigiKey Part Number
MLX72013KDC-AAA-000-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX72013KDC-AAA-000-RE
Description
RF XMITTER ASK/FSK 433MHZ 8SOIC
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 433MHz -16dBm ~ 12dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MLX72013KDC-AAA-000-RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
-16dBm ~ 12dBm
Manufacturer
Melexis Technologies NV
Current - Transmitting
3.5mA ~ 15.9mA
Packaging
Tape & Reel (TR)
Data Interface
PCB, Surface Mount
Part Status
Obsolete
Antenna Connector
PCB, Surface Mount
DigiKey Programmable
Not Verified
Voltage - Supply
1.95V ~ 5.5V
Frequency
433MHz
Operating Temperature
-40°C ~ 125°C
Applications
Alarm and Security Systems, RKE, TPMS
Mounting Type
Surface Mount
Modulation or Protocol
ASK, FSK
Package / Case
8-SOIC (0.154", 3.90mm Width)
Data Rate (Max)
40kbps
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types