
MLX10803KDC-AAA-000-RE | |
|---|---|
DigiKey Part Number | MLX10803KDC-AAA-000-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX10803KDC-AAA-000-RE |
Description | IC LED DRIVER LINEAR PWM 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MLX10803KDC-AAA-000-RE Models |
Category | Frequency 500kHz ~ 5MHz |
Manufacturer Melexis Technologies NV | Dimming PWM |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 32V |

