MFR Recommended

EVB90394_BK_001 | |
|---|---|
DigiKey Part Number | 413-EVB90394_BK_001-ND |
Manufacturer | |
Manufacturer Product Number | EVB90394_BK_001 |
Description | EVAL BOARD FOR MLX90394 |
Customer Reference | |
Detailed Description | MLX90394 Triaxis® Magnetic, Magnetometer Sensor Evaluation Board |
Category | Interface I2C |
Manufacturer Melexis Technologies NV | Sensitivity 0.15µT/LSB, 1.5µT/LSB |
Series | Voltage - Supply 1.7V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Discontinued at DigiKey | Contents Board(s) |
Sensor Type Magnetic, Magnetometer | Utilized IC / Part MLX90394 |
Sensing Range ±5mT, ±50mT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVB90394_001 | Melexis Technologies NV | 0 | 413-EVB90394_001-ND | €19.63000 | MFR Recommended |

