MFR Recommended

PFG2-92NR | |
|---|---|
DigiKey Part Number | PFG2-92NR-ND |
Manufacturer | |
Manufacturer Product Number | PFG2-92NR |
Description | FAN FILTER KIT 92MM W/ HOOD AND |
Customer Reference | |
Detailed Description | 109mm Dia Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS) IP54 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 109mm Dia | |
For Use With/Related Products | Multiple Series | |
Features | IP54 | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |


