MXB9733L24B-BS is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Mechatronics Fan Group
In Stock: 0
Unit Price: €12.84975
Image for MXB9733L24B-BS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXB9733L24B-BS

DigiKey Part Number
MXB9733L24B-BS-ND
Manufacturer
Manufacturer Product Number
MXB9733L24B-BS
Description
FAN BLOWER 97X33MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 97mm L x 94.4mm H Ball 18.8 CFM (0.526m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97mm L x 94.4mm H
Width
33.00mm
Air Flow
18.8 CFM (0.526m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
41.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.200A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes