
MR3010M12B2-RSR | |
|---|---|
DigiKey Part Number | MR3010M12B2-RSR-ND |
Manufacturer | |
Manufacturer Product Number | MR3010M12B2-RSR |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 5.4 CFM (0.151m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Locked Rotor Sensor |
Series | Noise 25.2dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.018 lb (8.16 g) |
Width 10.00mm | Current Rating (Amps) 0.060A |
Air Flow 5.4 CFM (0.151m³/min) | Material - Frame Plastic |
Static Pressure 0.190 in H2O (47.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.47080 | €1,047.08 |
| Unit Price without VAT: | €10.47080 |
|---|---|
| Unit Price with VAT: | €12.56496 |

