
MR3010L05B2-RSR | |
|---|---|
DigiKey Part Number | MR3010L05B2-RSR-ND |
Manufacturer | |
Manufacturer Product Number | MR3010L05B2-RSR |
Description | FAN AXIAL 30X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 4.1 CFM (0.115m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Locked Rotor Sensor |
Series | Noise 20.5dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.018 lb (8.16 g) |
Width 10.00mm | Current Rating (Amps) 0.070A |
Air Flow 4.1 CFM (0.115m³/min) | Material - Frame Plastic |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €10.47077 | €3,141.23 |
| Unit Price without VAT: | €10.47077 |
|---|---|
| Unit Price with VAT: | €12.56492 |

