
MA3010L12C-RSR | |
|---|---|
DigiKey Part Number | 1570-1671-ND |
Manufacturer | |
Manufacturer Product Number | MA3010L12C-RSR |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 2.1 CFM (0.059m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Mfr | Noise 15.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Approval Agency cUL, TUV, UL |
Voltage - Rated | Weight 0.018 lb (8.16 g) |
Size / Dimension Square - 30mm L x 30mm H | Current Rating (Amps) 0.040A |
Width 10.00mm | Voltage Range 7 ~ 13.8VDC |
Air Flow 2.1 CFM (0.059m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.24000 | €20.24 |
| 10 | €16.59500 | €165.95 |
| 25 | €15.21560 | €380.39 |
| 50 | €14.22240 | €711.12 |
| 100 | €13.28190 | €1,328.19 |
| 250 | €12.59552 | €3,148.88 |
| Unit Price without VAT: | €20.24000 |
|---|---|
| Unit Price with VAT: | €24.28800 |

