Image for MA3010H12C1-RSR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3010H12C1-RSR

DigiKey Part Number
1570-1670-ND
Manufacturer
Manufacturer Product Number
MA3010H12C1-RSR
Description
FAN AXIAL 30X10MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 4.2 CFM (0.118m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Mfr
Noise
28.0dB(A)
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Approval Agency
cUL, TUV, UL
Voltage - Rated
Weight
0.018 lb (8.16 g)
Size / Dimension
Square - 30mm L x 30mm H
Current Rating (Amps)
0.140A
Width
10.00mm
Voltage Range
7 ~ 13.8VDC
Air Flow
4.2 CFM (0.118m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.150 in H2O (37.3 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
1 Ball/1 Sleeve
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€15.57530€1,557.53
Unit Price without VAT:€15.57530
Unit Price with VAT:€18.69036