MFR Recommended

MA3010H05C-RS | |
|---|---|
DigiKey Part Number | MA3010H05C-RS-ND |
Manufacturer | |
Manufacturer Product Number | MA3010H05C-RS |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 4.2 CFM (0.118m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Mfr | Noise 28.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency cUL, TUV, UL |
Voltage - Rated | Weight 0.018 lb (8.16 g) |
Size / Dimension Square - 30mm L x 30mm H | Current Rating (Amps) 0.140A |
Width 10.00mm | Voltage Range 3 ~ 6.5VDC |
Air Flow 4.2 CFM (0.118m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA3010H05C-RSR | Mechatronics Fan Group | 578 | 1570-1114-ND | €20.07000 | MFR Recommended |


