
G4020M05B2-RSR-WS | |
|---|---|
DigiKey Part Number | G4020M05B2-RSR-WS-ND |
Manufacturer | |
Manufacturer Product Number | G4020M05B2-RSR-WS |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 9.0 CFM (0.252m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Alarm Sensor, Locked Rotor Sensor, Thermal Overload Protector (TOP) |
Series | Noise 26.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.062 lb (28.12 g) |
Width 20.00mm | Current Rating (Amps) 0.220A |
Air Flow 9.0 CFM (0.252m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.85310 | €785.31 |
| Unit Price without VAT: | €7.85310 |
|---|---|
| Unit Price with VAT: | €9.42372 |






