Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4020H24B-RSR-CC

DigiKey Part Number
1570-1612-ND
Manufacturer
Manufacturer Product Number
G4020H24B-RSR-CC
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Conformal Coating, Thermal Overload Protector (TOP)
Series
Noise
29.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.062 lb (28.12 g)
Width
20.00mm
Current Rating (Amps)
0.080A
Air Flow
11.0 CFM (0.308m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.200 in H2O (49.8 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.86000€11.86
10€9.76600€97.66
25€8.96560€224.14
50€8.38620€419.31
150€7.52640€1,128.96
300€7.18167€2,154.50
Manufacturers Standard Package
Unit Price without VAT:€11.86000
Unit Price with VAT:€14.23200