
G4020E24B-RSR | |
|---|---|
DigiKey Part Number | G4020E24B-RSR-ND |
Manufacturer | |
Manufacturer Product Number | G4020E24B-RSR |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 32.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.062 lb (28.12 g) |
Width 20.00mm | Current Rating (Amps) 0.110A |
Air Flow 11.7 CFM (0.328m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.230 in H2O (57.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €7.19867 | €1,079.80 |
| Unit Price without VAT: | €7.19867 |
|---|---|
| Unit Price with VAT: | €8.63840 |

