Rectangular, Convex (Domed) Tactile Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1A06

DigiKey Part Number
679-2030-ND
Manufacturer
Manufacturer Product Number
1A06
Description
CAP TACTILE RECTANGULAR WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rectangular, Convex (Domed) Tactile Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Rectangular, Convex (Domed)
Color
White
Illumination
Non-Illuminated
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
12.50mm L x 10.10mm W x 7.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.62400€6.24
25€0.59920€14.98
50€0.58180€29.09
100€0.56480€56.48
300€0.53867€161.60
500€0.52696€263.48
1.000€0.51145€511.45
5.000€0.47719€2,385.95
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.82800