
TS400-124F | |
|---|---|
DigiKey Part Number | 1866-TS400-124F-ND |
Manufacturer | |
Manufacturer Product Number | TS400-124F |
Description | INVERTER |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 400 W Power Output Continuous Inverter 1 AC Outlets Universal International |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - AC Output Universal |
Series | Connector - Voltage Input Terminals |
Packaging Bulk | Power - Output Continuous 400 W |
Part Status Obsolete | Power - Output Surge 800 W |
Type Inverter | Remote Capability Yes |
Voltage - Output 110VAC | Region Utilized International |
Voltage - Input 24VDC | Size 8.07" L x 6.22" W x 2.64" H (205.0mm x 158.0mm x 67.0mm) |

