
TS-700-248B | |
|---|---|
DigiKey Part Number | TS-700-248B-ND |
Manufacturer | |
Manufacturer Product Number | TS-700-248B |
Description | INVERTER 48VDC 700W 1 OUTLET |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 700 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 700 W |
Packaging Box | Power - Output Surge 1.4 kW |
Part Status Obsolete | Remote Capability No |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 11.61" L x 7.24" W x 2.76" H (295.0mm x 184.0mm x 70.0mm) |
Voltage - Input 48VDC | Base Product Number |

