
SLD-50-12 | |
|---|---|
DigiKey Part Number | 1866-SLD-50-12-ND |
Manufacturer | |
Manufacturer Product Number | SLD-50-12 |
Description | 50W SLIM AND LINEAR TYPE LED DRI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.2A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | SLD-50-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 90°C | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 11.02" L x 1.18" W x 0.66" H (280.0mm x 30.0mm x 16.8mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.10000 | €17.10 |
| 5 | €16.23800 | €81.19 |
| 10 | €15.54700 | €155.47 |
| 25 | €15.11480 | €377.87 |
| Unit Price without VAT: | €17.10000 |
|---|---|
| Unit Price with VAT: | €20.52000 |

