
SKM30G-05N | |
|---|---|
DigiKey Part Number | 1866-SKM30G-05N-ND |
Manufacturer | |
Manufacturer Product Number | SKM30G-05N |
Description | 30W; 18-75VIN; 5VOUT @6.00A,2" |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.68000 | €28.68 |
| 5 | €27.60800 | €138.04 |
| 10 | €27.16100 | €271.61 |
| Unit Price without VAT: | €28.68000 |
|---|---|
| Unit Price with VAT: | €34.41600 |

