MFR Recommended

SGA12E15-P1J | |
|---|---|
DigiKey Part Number | 1866-5470-ND |
Manufacturer | |
Manufacturer Product Number | SGA12E15-P1J |
Description | AC/DC WALL MOUNT ADAPTER 15V 12W |
Customer Reference | |
Detailed Description | 15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.45" L x 1.08" W x 1.56" H (62.2mm x 27.4mm x 39.7mm) |
Voltage - Output 15V | Approval Agency CB, CE, GS |
Current - Output (Max) 800mA | Base Product Number |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE12E15-P1J | FORTEC Power GmbH | 224 | 5896-NGE12E15-P1J-ND | €8.58000 | MFR Recommended |


