
SCWN06C-03 | |
|---|---|
DigiKey Part Number | 1866-5083-ND |
Manufacturer | |
Manufacturer Product Number | SCWN06C-03 |
Description | DC DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 36V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, EAC |
Current - Output (Max) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.80000 | €6.80 |
| Unit Price without VAT: | €6.80000 |
|---|---|
| Unit Price with VAT: | €8.16000 |

