Direct
Similar

SCW05C-05 | |
|---|---|
DigiKey Part Number | 1866-4358-ND |
Manufacturer | |
Manufacturer Product Number | SCW05C-05 |
Description | DC DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 36V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 71°C (With Derating) |
Number of Outputs 1 | Efficiency 77% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCWN06C-05 | MEAN WELL USA Inc. | 0 | 1866-5084-ND | €6.80000 | Direct |
| DH06S4805A | Delta Electronics | 0 | 941-1542-ND | €13.69240 | Similar |



