
RSP-75-13.5 | |
|---|---|
DigiKey Part Number | 1866-4282-ND |
Manufacturer | |
Manufacturer Product Number | RSP-75-13.5 |
Description | AC/DC CONVERTER 13.5V 76W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RSP-75-13.5 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Output 1 13.5V | Minimum Load Required No |
Current - Output 1 5.6 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.28000 | €27.28 |
| 5 | €26.00600 | €130.03 |
| 10 | €24.81700 | €248.17 |
| 25 | €24.13720 | €603.43 |
| Unit Price without VAT: | €27.28000 |
|---|---|
| Unit Price with VAT: | €32.73600 |

