
RSDH-300-32 | |
|---|---|
DigiKey Part Number | 1866-RSDH-300-32-ND |
Manufacturer | |
Manufacturer Product Number | RSDH-300-32 |
Description | 250-1500VDC O/P +32V9.37A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 32V 9.37A 1500V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 9.37A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 300W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 80°C (With Derating) |
Voltage - Input (Min) 250V | Mounting Type Chassis Mount |
Voltage - Input (Max) 1500V | Size / Dimension 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, EAC, UKCA |
Voltage - Output 1 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €93.06000 | €93.06 |
| Unit Price without VAT: | €93.06000 |
|---|---|
| Unit Price with VAT: | €111.67200 |

