Open Frame AC DC Converters 2 Output 27.6V 27.6V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-160B

DigiKey Part Number
1866-3907-ND
Manufacturer
Manufacturer Product Number
PSC-160B
Description
AC/DC CONVERTER 2X27.6V 160W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 27.6V 27.6V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
90%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
6.00" L x 3.00" W x 1.26" H (152.4mm x 76.2mm x 32.0mm)
Voltage - Output 1
27.6V
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 2
27.6V
Minimum Load Required
No
Current - Output 1
3.8 A
Base Product Number
Current - Output 2
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€44.16000€44.16
5€42.03800€210.19
10€40.18300€401.83
25€39.03480€975.87
Unit Price without VAT:€44.16000
Unit Price with VAT:€52.99200