
PSC-160B-C | |
|---|---|
DigiKey Part Number | 1866-3906-ND |
Manufacturer | |
Manufacturer Product Number | PSC-160B-C |
Description | AC/DC CONVERTER 2X27.6V 160W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 27.6V 27.6V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 6.12" L x 3.35" W x 1.46" H (155.4mm x 85.0mm x 37.0mm) |
Voltage - Output 1 27.6V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 2 27.6V | Minimum Load Required No |
Current - Output 1 3.8 A | Base Product Number |
Current - Output 2 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.19000 | €46.19 |
| 5 | €43.98000 | €219.90 |
| 10 | €42.03700 | €420.37 |
| 25 | €40.80120 | €1,020.03 |
| Unit Price without VAT: | €46.19000 |
|---|---|
| Unit Price with VAT: | €55.42800 |

