Similar

PLN-45-48 | |
|---|---|
DigiKey Part Number | 1866-3858-ND |
Manufacturer | |
Manufacturer Product Number | PLN-45-48 |
Description | LED DRVR CC AC/DC 36-48V 950MA |
Customer Reference | |
Detailed Description | 950mA 36 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 950mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 46 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP64 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 87.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.13" L x 2.42" W x 1.38" H (181.0mm x 61.5mm x 35.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, PSE, TUV, UR |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 36 ~ 48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLN-60-48 | MEAN WELL USA Inc. | 12 | 1866-3863-ND | €37.82000 | MFR Recommended |
| LED50W-048-C1050 | Thomas Research Products | 0 | 1121-1302-ND | €55.02388 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.22000 | €36.22 |
| Unit Price without VAT: | €36.22000 |
|---|---|
| Unit Price with VAT: | €43.46400 |



