
PLC-45-12 | |
|---|---|
DigiKey Part Number | 1866-3789-ND |
Manufacturer | |
Manufacturer Product Number | PLC-45-12 |
Description | LED DRIVER CC AC/DC 9-12V 3.8A |
Customer Reference | |
Detailed Description | 3.8A 9 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.8A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 46 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -30°C ~ 50°C |
DigiKey Programmable Not Verified | Efficiency 83.5% |
Type Constant Current | Termination Style Terminal Block |
Topology AC DC Converter | Size / Dimension 7.15" L x 2.44" W x 1.38" H (181.5mm x 62.0mm x 35.0mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, cURus, ENEC, PSE, TUV |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 264VAC | Base Product Number |
Voltage - Output 9 ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLC-60-12 | MEAN WELL USA Inc. | 7 | 1866-3796-ND | €37.18000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.22000 | €36.22 |
| Unit Price without VAT: | €36.22000 |
|---|---|
| Unit Price with VAT: | €43.46400 |


