48V 90 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWA-90E-48

DigiKey Part Number
1866-3701-ND
Manufacturer
Manufacturer Product Number
OWA-90E-48
Description
AC/DC DESKTOP ADAPTER 48V 90W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48V 90 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
90 W
Manufacturer
MEAN WELL USA Inc.
No Load Power Consumption
150mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Region Utilized
Europe
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class II)
Cord Length
11.8" (300.00mm)
Input Type
Cord
Input Connector
CEE 7/7
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm)
Voltage - Output
48V
Approval Agency
CE, GS
Current - Output (Max)
1.88A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€38.69000€38.69
5€36.86400€184.32
10€35.21300€352.13
25€34.16920€854.23
Unit Price without VAT:€38.69000
Unit Price with VAT:€46.42800