



NTS-1200-212CN | |
|---|---|
DigiKey Part Number | 1866-NTS-1200-212CN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1200-212CN |
Description | INVERTER 1200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1200 W Power Output Continuous Inverter 1 AC Outlets China |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1200 W |
Packaging Box | Power - Output Surge 2000 W |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized China |
Voltage - Output 230VAC | Size 13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm) |
Voltage - Input 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €254.37000 | €254.37 |
| 5 | €233.56000 | €1,167.80 |
| 10 | €225.13100 | €2,251.31 |
| Unit Price without VAT: | €254.37000 |
|---|---|
| Unit Price with VAT: | €305.24400 |

