
NPF-40-24 | |
|---|---|
DigiKey Part Number | 1866-3567-ND |
Manufacturer | |
Manufacturer Product Number | NPF-40-24 |
Description | LED DVR CCCV ACDC 14.4-24V 1.67A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.67A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.67A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 40 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 14.4 ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.82000 | €20.82 |
| 5 | €19.80200 | €99.01 |
| 10 | €18.95300 | €189.53 |
| 25 | €18.44280 | €461.07 |
| Unit Price without VAT: | €20.82000 |
|---|---|
| Unit Price with VAT: | €24.98400 |

