NGE30U48-P1J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: €14.53000
Datasheet
48V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGE30U48-P1J

DigiKey Part Number
1866-NGE30U48-P1J-ND
Manufacturer
Manufacturer Product Number
NGE30U48-P1J
Description
+48V/0.63A; 20AWG/150CM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
80 ~ 264 VAC
Size / Dimension
2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm)
Voltage - Output
48V
Approval Agency
CB, cULus, cURus, FCC, PSE, TUV
Current - Output (Max)
630mA
Standard Number
60335-1; 60601-1; 62368-1
Power (Watts)
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE45U48-P1JMEAN WELL USA Inc.01866-NGE45U48-P1J-ND€14.53000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.24000€12.24
5€11.72800€58.64
10€11.13400€111.34
25€10.87880€271.97
Unit Price without VAT:€12.24000
Unit Price with VAT:€14.68800