
MSP-300-36 | |
|---|---|
DigiKey Part Number | 1866-3497-ND |
Manufacturer | |
Manufacturer Product Number | MSP-300-36 |
Description | AC/DC CONVERTER 36V 324W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 9 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €102.90000 | €102.90 |
| 5 | €98.02000 | €490.10 |
| 10 | €93.65000 | €936.50 |
| 25 | €90.99360 | €2,274.84 |
| Unit Price without VAT: | €102.90000 |
|---|---|
| Unit Price with VAT: | €123.48000 |

