Enclosed AC DC Converters 1 Output 15V 4.33A 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-65-15

DigiKey Part Number
1866-MPM-65-15-ND
Manufacturer
Manufacturer Product Number
MPM-65-15
Description
AC/DC CONVERTER 15V 65W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 4.33A 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, Medical
Manufacturer
MEAN WELL USA Inc.
Operating Temperature
-30°C ~ 80°C (With Derating)
Series
Efficiency
92.5%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus, EAC, TUV
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Line Regulation
±0.5%
Voltage - Output 1
15V
Load Regulation
±0.5%
Current - Output (Max)
4.33A
Base Product Number
Power (Watts)
65 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€20.82000€20.82
5€19.80200€99.01
10€18.95300€189.53
25€18.44280€461.07
Unit Price without VAT:€20.82000
Unit Price with VAT:€24.98400

Other Suppliers on DigiKey

108In Stock
Ships from FORTEC Power GmbH