Enclosed AC DC Converters 1 Output 3.3V 6A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-30-3.3

DigiKey Part Number
1866-3466-ND
Manufacturer
Manufacturer Product Number
MPM-30-3.3
Description
AC/DC CONVERTER 3.3V 20W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 6A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Manufacturer
MEAN WELL USA Inc.
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
82.5%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
3.3V
Line Regulation
±0.5%
Current - Output (Max)
6A
Load Regulation
±1%
Power (Watts)
20 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€15.38000€15.38
5€14.61800€73.09
10€13.93800€139.38
25€13.59840€339.96
Unit Price without VAT:€15.38000
Unit Price with VAT:€18.45600