Enclosed AC DC Converters 1 Output 36V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRS-200N2-36

DigiKey Part Number
1866-LRS-200N2-36-ND
Manufacturer
Manufacturer Product Number
LRS-200N2-36
Description
AC/DC CONVERTER 36V 212W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Efficiency
89.5%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Output 1
36V
Approval Agency
CB, CE, CQC, cURus, EAC, UKCA
Current - Output 1
5.9 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€23.46000€23.46
5€22.26800€111.34
10€21.33200€213.32
25€20.73760€518.44
Unit Price without VAT:€23.46000
Unit Price with VAT:€28.15200