
LPF-40D-24 | |
|---|---|
DigiKey Part Number | 1866-3204-ND |
Manufacturer | |
Manufacturer Product Number | LPF-40D-24 |
Description | LED DRVR CC AC/DC 14.4-24V 1.67A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.67A 14.4 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 14.4 ~ 24V | Base Product Number |
Current - Output (Max) 1.67A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.12000 | €23.12 |
| 5 | €22.01200 | €110.06 |
| 10 | €20.99300 | €209.93 |
| 25 | €20.39760 | €509.94 |
| Unit Price without VAT: | €23.12000 |
|---|---|
| Unit Price with VAT: | €27.74400 |

