700mA 24 ~ 64V Constant Current LED Driver Boost Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDH-45A-700WDA

DigiKey Part Number
LDH-45A-700WDA-ND
Manufacturer
Manufacturer Product Number
LDH-45A-700WDA
Description
LED DRVR CC BOOST 24-64V 700MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 24 ~ 64V Constant Current LED Driver Boost Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
700mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
45 W
Series
Dimming
DALI
Packaging
Box
Features
Remote On/Off, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 70°C
DigiKey Programmable
Not Verified
Efficiency
90%
Type
Constant Current
Termination Style
Wire Leads
Topology
Boost
Size / Dimension
2.95" L x 2.09" W x 0.89" H (74.9mm x 53.1mm x 22.6mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
18V
Base Product Number
Voltage - Output
24 ~ 64V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€12.75000€12.75
Unit Price without VAT:€12.75000
Unit Price with VAT:€15.30000