IDLC-45-350 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: €55.02388
Datasheet
350mA 57 ~ 95V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDLC-45-350

DigiKey Part Number
1866-2928-ND
Manufacturer
Manufacturer Product Number
IDLC-45-350
Description
LED DRVR CC AC/DC 57-95V 350MA
Customer Reference
Detailed Description
350mA 57 ~ 95V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
350mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
33 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Dimming
Analog, PWM
Part Status
Obsolete
Features
SCP
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 85°C
Type
Constant Current
Efficiency
86%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
4.72" L x 2.95" W x 0.98" H (120.0mm x 75.0mm x 25.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
57 ~ 95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LED50W-111-C0450Thomas Research Products0LED50W-111-C0450-ND€55.02388Similar
Obsolete
This product is no longer manufactured. View Substitutes