Similar

HRP-100-36 | |
|---|---|
DigiKey Part Number | 1866-2700-ND |
Manufacturer | |
Manufacturer Product Number | HRP-100-36 |
Description | AC/DC CONVERTER 36V 104W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -40°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 2.9 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS300P-36 | TDK-Lambda | 2 | HWS300P-36-ND | €434.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.08000 | €38.08 |
| 5 | €36.29000 | €181.45 |
| 10 | €34.67600 | €346.76 |
| 25 | €33.65600 | €841.40 |
| Unit Price without VAT: | €38.08000 |
|---|---|
| Unit Price with VAT: | €45.69600 |


