Similar

HLP-60H-54 | |
|---|---|
DigiKey Part Number | 1866-2696-ND |
Manufacturer | |
Manufacturer Product Number | HLP-60H-54 |
Description | LED DRVR CC AC/DC 32.4-54V 1.15A |
Customer Reference | |
Detailed Description | 1.15A 32.4 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.15A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 62 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Not For New Designs | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C |
Type Constant Current | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Rectangular, 6 Position |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.09" W x 1.06" H (147.2mm x 53.0mm x 27.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, TUV, UR |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 32.4 ~ 54V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED75W-054-C1400-D | Thomas Research Products | 130 | 1121-1222-ND | €66.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.50000 | €33.50 |
| Unit Price without VAT: | €33.50000 |
|---|---|
| Unit Price with VAT: | €40.20000 |



