


HLG-60H-36AB | |
|---|---|
DigiKey Part Number | 1866-HLG-60H-36AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-36AB |
Description | O/P +36V1.7A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-36AB Models |
Category | Power (Watts) 61 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36V | Base Product Number |
Current - Output (Max) 1.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-60H-36AB | FORTEC Power GmbH | 18 | 5896-HLG-60H-36AB-ND | €29.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.36000 | €31.36 |
| 5 | €29.83200 | €149.16 |
| 10 | €28.55700 | €285.57 |
| 25 | €27.70680 | €692.67 |
| Unit Price without VAT: | €31.36000 |
|---|---|
| Unit Price with VAT: | €37.63200 |

