


HLG-480H-C1750A | |
|---|---|
DigiKey Part Number | 1866-2558-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-C1750A |
Description | LED DRVR CC AC/DC 137-274V 1.75A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 137 ~ 274V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.75A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 480 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 95% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 137 ~ 274V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €126.40000 | €126.40 |
| 5 | €120.40000 | €602.00 |
| 10 | €115.02000 | €1,150.20 |
| 25 | €111.75600 | €2,793.90 |
| Unit Price without VAT: | €126.40000 |
|---|---|
| Unit Price with VAT: | €151.68000 |

