2.67A 13.5 ~ 17V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.67A 13.5 ~ 17V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-40H-15A

DigiKey Part Number
1866-2515-ND
Manufacturer
Manufacturer Product Number
HLG-40H-15A
Description
LED DVR CCCV ACDC 13.5-17V 2.67A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.67A 13.5 ~ 17V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-40H-15A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.67A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
40 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current, Voltage
Efficiency
86.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
13.5 ~ 17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€28.56000€28.56
5€27.19600€135.98
10€26.00700€260.07
25€25.24200€631.05
Unit Price without VAT:€28.56000
Unit Price with VAT:€34.27200