1.6A 36 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBG-100P-60A

DigiKey Part Number
1866-2175-ND
Manufacturer
Manufacturer Product Number
HBG-100P-60A
Description
LED DRIVER CC AC/DC 36-60V 1.6A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6A 36 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
36 ~ 60V
Manufacturer
MEAN WELL USA Inc.
Current - Output (Max)
1.6A
Series
Power (Watts)
96 W
Packaging
Tray
Voltage - Isolation
3.75 kV
Part Status
Active
Features
OTP, OVP, SCP
DigiKey Programmable
Not Verified
Efficiency
91.5%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
4.09" Dia x 1.34" H (104.0mm x 34.0mm)
Number of Outputs
1
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€29.00000€29.00
5€27.63400€138.17
10€26.44000€264.40
25€25.67280€641.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€29.00000
Unit Price with VAT:€34.80000